
B042RC3S | |
|---|---|
DigiKey Part Number | 1761-B042RC3S-ND |
Manufacturer | |
Manufacturer Product Number | B042RC3S |
Description | B042RC3S |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.5GHz Center Frequency Band Pass RF Filter (Radio Frequency) 2.42GHz Bandwidth 6.5dB 16-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Dielectric Labs | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 4.5GHz Center | |
Bandwidth | 2.42GHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 6.5dB | |
Mounting Type | Surface Mount | |
Package / Case | 16-SMD, No Lead | |
Size / Dimension | 0.900" L x 0.320" W (22.86mm x 8.13mm) | |
Height (Max) | 0.168" (4.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 360,66000 € | 360,66 € |
| 10 | 319,24400 € | 3.192,44 € |
| Unit Price without VAT: | 360,66000 € |
|---|---|
| Unit Price with VAT: | 429,18540 € |


