4GHz Center Frequency RF Filter (Radio Frequency) Bandwidth 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B040MB5S

DigiKey Part Number
1761-B040MB5S-ND
Manufacturer
Manufacturer Product Number
B040MB5S
Description
RF FILTER 4GHZ 2SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4GHz Center Frequency RF Filter (Radio Frequency) Bandwidth 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles Dielectric Labs
Series
-
Packaging
Tray
Part Status
Active
Frequency
4GHz Center
Ripple
-
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Size / Dimension
0.500" L x 0.250" W (12.70mm x 6.35mm)
Height (Max)
0.103" (2.62mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1181,35000 €181,35 €
10147,97600 €1.479,76 €
25139,74480 €3.493,62 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:181,35000 €
Unit Price with VAT:215,80650 €