B033ND5S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B033ND5S

DigiKey Part Number
1761-1019-ND
Manufacturer
Manufacturer Product Number
B033ND5S
Description
RF FILTER BAND PASS 3.3GHZ 6SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3.3GHz Frequency Band Pass RF Filter (Radio Frequency) 400MHz Bandwidth 2.5dB 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles Dielectric Labs
Series
-
Packaging
Bulk
Part Status
Active
Frequency
3.3GHz
Bandwidth
400MHz
Filter Type
Band Pass
Ripple
-
Insertion Loss
2.5dB
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.393" L x 0.353" W (9.98mm x 8.97mm)
Height (Max)
0.128" (3.25mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1131,66000 €131,66 €
10107,43900 €1.074,39 €
25102,94160 €2.573,54 €
Manufacturers Standard Package
Unit Price without VAT:131,66000 €
Unit Price with VAT:156,67540 €