
B021MC8S | |
|---|---|
DigiKey Part Number | 1761-B021MC8S-ND |
Manufacturer | |
Manufacturer Product Number | B021MC8S |
Description | AFL10510 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.105GHz Center Frequency Band Pass RF Filter (Radio Frequency) 210MHz Bandwidth 3dB 8-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | B021MC8S Models |
Category | Filter Type Band Pass |
Manufacturer Knowles Dielectric Labs | Insertion Loss 3dB |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-SMD, No Lead |
Frequency 2.105GHz Center | Size / Dimension 0.600" L x 0.300" W (15.24mm x 7.62mm) |
Bandwidth 210MHz | Height (Max) 0.128" (3.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 295,10700 € | 2.951,07 € |
| Unit Price without VAT: | 295,10700 € |
|---|---|
| Unit Price with VAT: | 351,17733 € |

