B016MD6S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B016MD6S

DigiKey Part Number
1761-1016-ND
Manufacturer
Manufacturer Product Number
B016MD6S
Description
RF FILTER BAND PASS 1.575GHZ
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.575GHz Frequency Band Pass RF Filter (Radio Frequency) Bandwidth 4dB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles Dielectric Labs
Series
-
Packaging
Bulk
Part Status
Active
Frequency
1.575GHz
Bandwidth
-
Filter Type
Band Pass
Ripple
-
Insertion Loss
4dB
Mounting Type
Surface Mount
Package / Case
-
Size / Dimension
0.460" L x 0.460" W (11.68mm x 11.68mm)
Height (Max)
0.113" (2.87mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
152,55000 €52,55 €
1047,17900 €471,79 €
Unit Price without VAT:52,55000 €
Unit Price with VAT:62,53450 €