
AMPLIFIER BYPASS SAMPLE KIT | |
|---|---|
DigiKey Part Number | 1761-AMPLIFIERBYPASSSAMPLEKIT-ND |
Manufacturer | |
Manufacturer Product Number | AMPLIFIER BYPASS SAMPLE KIT |
Description | AMPLIFIER BYPASS SAMPLE KIT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ceramic Capacitor Kit 0.02pF ~ 10000pF 100 ~ 200V Surface Mount, SLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Dielectric Labs | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Ceramic | |
Capacitance Range | 0.02pF ~ 10000pF | |
Mounting Type | Surface Mount, SLCC | |
Voltage - Rated | 100 ~ 200V | |
Tolerance | ±10%, ±20% | |
Applications | General Purpose, RF, Microwave, High Frequency | |
Features | Bonding Mountable, Epoxy Mountable, Single Layer | |
Packages Included | Non-Standard SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,07000 € | 126,07 € |
| 10 | 109,46100 € | 1.094,61 € |
| Unit Price without VAT: | 126,07000 € |
|---|---|
| Unit Price with VAT: | 150,02330 € |



