
AEQ2234 | |
|---|---|
DigiKey Part Number | 1761-1089-ND |
Manufacturer | |
Manufacturer Product Number | AEQ2234 |
Description | RF IC GAIN EQUALIZER 32GHZ 2SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF IC Gain Equalizer ECCM, ECM, EW DC ~ 32GHz |
Datasheet | Datasheet |
Category | Frequency DC ~ 32GHz |
Manufacturer Knowles Dielectric Labs | RF Type ECCM, ECM, EW |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Package / Case 2-SMD, No Lead |
Function Gain Equalizer | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,83000 € | 8,83 € |
| 2 | 8,11000 € | 16,22 € |
| 3 | 7,74667 € | 23,24 € |
| 5 | 7,35000 € | 36,75 € |
| 7 | 7,11571 € | 49,81 € |
| 10 | 6,89200 € | 68,92 € |
| Unit Price without VAT: | 8,83000 € |
|---|---|
| Unit Price with VAT: | 10,50770 € |

