
AEQ05468 | |
|---|---|
DigiKey Part Number | 1761-1002-ND |
Manufacturer | |
Manufacturer Product Number | AEQ05468 |
Description | RF IC GAIN EQUALIZER 18GHZ 2SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF IC Gain Equalizer ECCM, ECM, EW DC ~ 18GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Dielectric Labs | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Gain Equalizer | |
Frequency | DC ~ 18GHz | |
RF Type | ECCM, ECM, EW | |
Secondary Attributes | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 7,43700 € | 74,37 € |
| 20 | 7,03550 € | 140,71 € |
| 30 | 6,83367 € | 205,01 € |
| 50 | 6,61020 € | 330,51 € |
| 70 | 6,47971 € | 453,58 € |
| 100 | 6,35420 € | 635,42 € |
| 250 | 6,08368 € | 1.520,92 € |
| 500 | 5,92066 € | 2.960,33 € |
| 1.000 | 5,78650 € | 5.786,50 € |
| Unit Price without VAT: | 7,43700 € |
|---|---|
| Unit Price with VAT: | 8,85003 € |

