


ADP09387 | |
|---|---|
DigiKey Part Number | 1761-ADP09387-ND |
Manufacturer | |
Manufacturer Product Number | ADP09387 |
Description | DIPLEXER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 28GHz Center, 39GHz Center Frequency Band Pass RF Filter (Radio Frequency) 3GHz Bandwidth 4.5dB 6-SMD, No Lead |
Category | Filter Type Band Pass |
Manufacturer Knowles Dielectric Labs | Insertion Loss 4.5dB |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-SMD, No Lead |
Frequency 28GHz Center, 39GHz Center | Size / Dimension 0.275" L x 0.187" W (6.99mm x 4.75mm) |
Bandwidth 3GHz | Height (Max) 0.070" (1.78mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 165,83700 € | 1.658,37 € |
| Unit Price without VAT: | 165,83700 € |
|---|---|
| Unit Price with VAT: | 197,34603 € |

