
YME IP 16 I | |
|---|---|
DigiKey Part Number | 3746-YMEIP16I-ND |
Manufacturer | |
Manufacturer Product Number | YME IP 16 I |
Description | BLK PS/2,RS-232,USB NUMBER PAD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Black with Silver Keys PS/2, RS-232, USB 16 Key Number Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knitter-Switch | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Number Pad | |
Number of Keys | 16 | |
Interface | PS/2, RS-232, USB | |
Features | IP65 | |
Color | Black with Silver Keys | |
Size / Dimension | 4.016" L x 4.016" W (102.00mm x 102.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,21000 € | 112,21 € |
| 10 | 99,54000 € | 995,40 € |
| 25 | 94,91080 € | 2.372,77 € |
| 50 | 91,55260 € | 4.577,63 € |
| Unit Price without VAT: | 112,21000 € |
|---|---|
| Unit Price with VAT: | 133,52990 € |

