


YME IP 12 D | |
|---|---|
DigiKey Part Number | 3746-YMEIP12D-ND |
Manufacturer | |
Manufacturer Product Number | YME IP 12 D |
Description | BLK PS/2,RS-232,USB NUMBER PAD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Black with Silver Keys PS/2, RS-232, USB 12 Key Number Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knitter-Switch | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Number Pad | |
Number of Keys | 12 | |
Interface | PS/2, RS-232, USB | |
Features | IP65 | |
Color | Black with Silver Keys | |
Size / Dimension | 4.094" L x 3.071" W (104.00mm x 78.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,97000 € | 77,97 € |
| 10 | 69,17100 € | 691,71 € |
| 25 | 65,95320 € | 1.648,83 € |
| 50 | 63,61940 € | 3.180,97 € |
| 100 | 61,36800 € | 6.136,80 € |
| Unit Price without VAT: | 77,97000 € |
|---|---|
| Unit Price with VAT: | 92,78430 € |



