


YME IP 01 B | |
|---|---|
DigiKey Part Number | 3746-YMEIP01B-ND |
Manufacturer | |
Manufacturer Product Number | YME IP 01 B |
Description | STEEL KEYBOARD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch Top Actuated Panel Mount |
Datasheet | Datasheet |
Category | Termination Style Connector |
Mfr | Outline 30.00mm x 30.00mm |
Series | Illumination Illuminated |
Packaging Bulk | Operating Force 408gf |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Contact Rating @ Voltage 0.02A @ 12VDC | Operating Temperature -25°C ~ 85°C |
Actuator Type Standard | Actuator Material Stainless Steel |
Mounting Type | Switch Travel 0.60mm |
Actuator Height off PCB, Vertical 8.00mm | Mechanical Life 3,000,000 Cycles |
Actuator Orientation Top Actuated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,48000 € | 28,48 € |
| 5 | 26,39400 € | 131,97 € |
| 10 | 25,54500 € | 255,45 € |
| 25 | 24,46480 € | 611,62 € |
| Unit Price without VAT: | 28,48000 € |
|---|---|
| Unit Price with VAT: | 33,89120 € |


