New at DigiKey
Image for YDP LCD I R 120 S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YDP LCD I R 120 S

DigiKey Part Number
3746-YDPLCDIR120S-ND
Manufacturer
Manufacturer Product Number
YDP LCD I R 120 S
Description
IPS TFT DISPLAY, 1.2", 240*204 C
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) Serial, SPI 1.2" (30.48mm) 240 x 204
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knitter-Switch
Series
-
Packaging
Box
Part Status
Active
Display Type
TFT - Color, IPS (In-Plane Switching)
Display Mode
Transmissive
Touchscreen
Non-Touch
Diagonal Screen Size
1.2" (30.48mm)
Viewing Area
33.66mm W x 33.02mm H
Backlight
Without Backlight
Dot Pixels
240 x 204
Interface
Serial, SPI
Controller Type
ST7789T3
Graphics Color
Red, Green, Blue (RGB)
Background Color
Black
Dot Size
0.13mm W x 0.13mm H
Dot Pitch
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
110,30000 €10,30 €
109,12700 €91,27 €
1008,08820 €808,82 €
1.0007,16764 €7.167,64 €
Manufacturers Standard Package
Unit Price without VAT:10,30000 €
Unit Price with VAT:12,25700 €