
YDP LCD I 96 S | |
|---|---|
DigiKey Part Number | 3746-YDPLCDI96S-ND |
Manufacturer | |
Manufacturer Product Number | YDP LCD I 96 S |
Description | IPS TFT DISPLAY, 0.96", 80*160, |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) Serial, SPI 0.96" (24.38mm) 160 x 80 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knitter-Switch | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Color, IPS (In-Plane Switching) | |
Display Mode | Transmissive | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 0.96" (24.38mm) | |
Viewing Area | 10.80mm W x 21.70mm H | |
Backlight | Without Backlight | |
Dot Pixels | 160 x 80 | |
Interface | Serial, SPI | |
Controller Type | ST7735V3 | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | Black | |
Dot Size | - | |
Dot Pitch | 0.14mm W x 0.14mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,58000 € | 6,58 € |
| 10 | 5,59500 € | 55,95 € |
| 200 | 4,52820 € | 905,64 € |
| 1.000 | 4,04248 € | 4.042,48 € |
| Unit Price without VAT: | 6,58000 € |
|---|---|
| Unit Price with VAT: | 7,83020 € |


