
YDP LCD I 500 R | |
|---|---|
DigiKey Part Number | 3746-YDPLCDI500R-ND |
Manufacturer | |
Manufacturer Product Number | YDP LCD I 500 R |
Description | IPS TFT DISPLAY, 5.0", 800*480, |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) 24-Bit (RGB) 5" (127.00mm) 800 x 480 (WVGA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knitter-Switch | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Color, IPS (In-Plane Switching) | |
Display Mode | Transmissive | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 5" (127.00mm) | |
Viewing Area | 110.40mm W x 67.10mm H | |
Backlight | Without Backlight | |
Dot Pixels | 800 x 480 (WVGA) | |
Interface | 24-Bit (RGB) | |
Controller Type | ST7265 | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | Black | |
Dot Size | 0.14mm W x 0.14mm H | |
Dot Pitch | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,68000 € | 22,68 € |
| 50 | 18,46880 € | 923,44 € |
| 100 | 17,80910 € | 1.780,91 € |
| Unit Price without VAT: | 22,68000 € |
|---|---|
| Unit Price with VAT: | 26,98920 € |

