
TSSLE 6868 R RA RNN | |
|---|---|
DigiKey Part Number | 3746-TSSLE6868RRARNNTR-ND - Tape & Reel (TR) 3746-TSSLE6868RRARNNCT-ND - Cut Tape (CT) 3746-TSSLE6868RRARNNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSSLE 6868 R RA RNN |
Description | ILLUMINATED PUSHBUTTON SWITCH FO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard, Illuminated Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Current Rating (Amps) 50mA (DC) |
Mfr | Voltage Rating - DC 12 V |
Series | Actuator Type Round, Button |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Color - Actuator/Cap Red |
Part Status Active | Illumination Type, Color LED, Red |
Mounting Type Surface Mount, Right Angle | Termination Style SMD (SMT) Tab |
Type Standard, Illuminated | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit | Operating Temperature -40°C ~ 85°C |
Switch Function Off-Mom | Mechanical Life 300,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,54000 € | 2,54 € |
| 10 | 2,13800 € | 21,38 € |
| 25 | 1,98200 € | 49,55 € |
| 100 | 1,76560 € | 176,56 € |
| 250 | 1,63912 € | 409,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,55320 € | 776,60 € |
| 1.000 | 1,47582 € | 1.475,82 € |
| 1.500 | 1,43446 € | 2.151,69 € |
| 2.500 | 1,38635 € | 3.465,88 € |
| 3.500 | 1,35700 € | 4.749,50 € |
| 5.000 | 1,32786 € | 6.639,30 € |
| Unit Price without VAT: | 2,54000 € |
|---|---|
| Unit Price with VAT: | 3,02260 € |


