
TSSJ 5 | |
|---|---|
DigiKey Part Number | 3746-TSSJ5TR-ND - Tape & Reel (TR) 3746-TSSJ5CT-ND - Cut Tape (CT) 3746-TSSJ5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSSJ 5 |
Description | SWITCH NAVIGATION 50MA 12V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Navigation Switch, 2 - Axis Digital (Mechanical Switch) Output |
Datasheet | Datasheet |
Category | Voltage Rating - DC 12 V |
Manufacturer Knitter-Switch | Contact Material Brass |
Series | Contact Finish Silver |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistance 100 mOhms |
Part Status Active | Mounting Type Surface Mount |
Type Navigation Switch, 2 - Axis | Termination Style SMD (SMT) Tab |
Actuator Type Plunger for Cap | Operating Temperature -40°C ~ 85°C |
Switch Function 4-Way Directional, Center Select | Mechanical Life 100,000 Cycles |
Output Digital (Mechanical Switch) | Operating Force 160gf, 360gf |
Current Rating (Amps) 50mA (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,92000 € | 1,92 € |
| 5 | 1,67800 € | 8,39 € |
| 10 | 1,58300 € | 15,83 € |
| 25 | 1,46400 € | 36,60 € |
| 50 | 1,38000 € | 69,00 € |
| 100 | 1,30100 € | 130,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 1,08366 € | 921,11 € |
| 1.700 | 1,02108 € | 1.735,84 € |
| 2.550 | 0,98609 € | 2.514,53 € |
| 4.250 | 0,94361 € | 4.010,34 € |
| 5.950 | 0,94237 € | 5.607,10 € |
| Unit Price without VAT: | 1,92000 € |
|---|---|
| Unit Price with VAT: | 2,28480 € |










