
TSSE 65 N | |
|---|---|
DigiKey Part Number | 3746-TSSE65NTR-ND - Tape & Reel (TR) 3746-TSSE65NCT-ND - Cut Tape (CT) 3746-TSSE65NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSSE 65 N |
Description | SWITCH TACT 3.5MM BROWN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 6.30mm x 6.20mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 180gf |
Circuit SPST-NO | Ingress Protection IP67 - Dust Tight, Waterproof |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 32VDC | Actuator Material Silicone Rubber |
Actuator Type Standard | Switch Travel 0.45mm |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 3.60mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,48900 € | 4,89 € |
| 25 | 0,45560 € | 11,39 € |
| 50 | 0,43080 € | 21,54 € |
| 100 | 0,40670 € | 40,67 € |
| 250 | 0,37664 € | 94,16 € |
| 500 | 0,35564 € | 177,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.900 | 0,31984 € | 607,70 € |
| 3.800 | 0,30380 € | 1.154,44 € |
| 5.700 | 0,29522 € | 1.682,75 € |
| 9.500 | 0,28522 € | 2.709,59 € |
| 13.300 | 0,27913 € | 3.712,43 € |
| 19.000 | 0,27307 € | 5.188,33 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

