
TSSE 623 R-RA-1 | |
|---|---|
DigiKey Part Number | 3746-TSSE623R-RA-1TR-ND - Tape & Reel (TR) 3746-TSSE623R-RA-1CT-ND - Cut Tape (CT) 3746-TSSE623R-RA-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSSE 623 R-RA-1 |
Description | SWITCH TACT 2.35MM RED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Side Actuated | |
Termination Style | Gull Wing | |
Outline | 7.55mm x 5.80mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 260gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.45mm | |
Mechanical Life | 500,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,64100 € | 6,41 € |
| 25 | 0,59680 € | 14,92 € |
| 50 | 0,56380 € | 28,19 € |
| 100 | 0,53230 € | 53,23 € |
| 250 | 0,49304 € | 123,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 0,45324 € | 317,27 € |
| 1.400 | 0,42929 € | 601,01 € |
| 2.100 | 0,41635 € | 874,34 € |
| 3.500 | 0,40119 € | 1.404,16 € |
| 4.900 | 0,39189 € | 1.920,26 € |
| 7.000 | 0,38260 € | 2.678,20 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |

