
TSSE 21495 S-T | |
|---|---|
DigiKey Part Number | 3746-TSSE21495S-TTR-ND - Tape & Reel (TR) 3746-TSSE21495S-TCT-ND - Cut Tape (CT) 3746-TSSE21495S-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSSE 21495 S-T |
Description | TACT SWITCH, 12X12, TOP OPERATIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Category | Actuator Height off PCB, Vertical 4.95mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style Gull Wing |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Outline 12.00mm x 12.00mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 367gf |
Switch Function Off-Mom | Operating Temperature -40°C ~ 90°C |
Contact Rating @ Voltage 0.1A @ 42VDC | Actuator Material Rubber |
Actuator Type Standard | Switch Travel 0.61mm |
Mounting Type | Mechanical Life 5,000,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,71100 € | 7,11 € |
| 25 | 0,66200 € | 16,55 € |
| 100 | 0,59010 € | 59,01 € |
| 250 | 0,54664 € | 136,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,50895 € | 305,37 € |
| 1.200 | 0,48197 € | 578,36 € |
| 1.800 | 0,46739 € | 841,30 € |
| 3.000 | 0,45030 € | 1.350,90 € |
| 4.200 | 0,43980 € | 1.847,16 € |
| 6.000 | 0,42932 € | 2.575,92 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |


