
TSS 650 R-J | |
|---|---|
DigiKey Part Number | 3746-TSS650R-JTR-ND - Tape & Reel (TR) 3746-TSS650R-JCT-ND - Cut Tape (CT) 3746-TSS650R-JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSS 650 R-J |
Description | SWITCH TACT 2.0N |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style J Lead |
Series | Outline 6.00mm x 6.00mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 200gf |
Circuit SPST-NO | Operating Temperature -40°C ~ 85°C |
Switch Function Off-Mom | Actuator Material Thermoplastic |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 1.30mm |
Actuator Type Standard | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 5.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,68700 € | 6,87 € |
| 25 | 0,63880 € | 15,97 € |
| 50 | 0,60360 € | 30,18 € |
| 100 | 0,56960 € | 56,96 € |
| 250 | 0,52772 € | 131,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,47571 € | 428,14 € |
| 1.800 | 0,45109 € | 811,96 € |
| 2.700 | 0,43785 € | 1.182,19 € |
| 4.500 | 0,42239 € | 1.900,75 € |
| 6.300 | 0,41292 € | 2.601,40 € |
| 9.000 | 0,40349 € | 3.631,41 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |

