
MPBS-42H01-F14 | |
|---|---|
DigiKey Part Number | 3746-MPBS-42H01-F14-ND |
Manufacturer | |
Manufacturer Product Number | MPBS-42H01-F14 |
Description | SWITCH PUSHBUTTON 4-POLE MOM-ON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch 4PDT Standard Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Through Hole, Right Angle | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 500mA (AC), 1A (DC) | |
Voltage Rating - AC | 100 V | |
Voltage Rating - DC | 25 V | |
Actuator Type | Plunger for Cap | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | White | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -10°C ~ 60°C | |
Mechanical Life | 30,000 Cycles | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,80300 € | 8,03 € |
| 25 | 0,74640 € | 18,66 € |
| 50 | 0,70480 € | 35,24 € |
| 120 | 0,65508 € | 78,61 € |
| 360 | 0,59806 € | 215,30 € |
| 600 | 0,57393 € | 344,36 € |
| 1.080 | 0,54811 € | 591,96 € |
| 5.040 | 0,49053 € | 2.472,27 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |



