
TSS 62 R | |
|---|---|
DigiKey Part Number | 3746-TSS62RTR-ND - Tape & Reel (TR) 3746-TSS62RCT-ND - Cut Tape (CT) 3746-TSS62RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSS 62 R |
Description | SWITCH TACT 5MM RED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 6.00mm x 6.00mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 250gf |
Circuit SPST-NO | Operating Temperature -40°C ~ 85°C |
Switch Function Off-Mom | Actuator Material Thermoplastic |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.25mm |
Actuator Type Standard | Mechanical Life 150,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 5.00mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PTS645SK50SMTR92 LFS | C&K | 36.789 | CKN9087CT-ND | 0,31000 € | Parametric Equivalent |
| TL3301AF260QG | E-Switch | 55.345 | EG2527CT-ND | 0,29000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,25600 € | 2,56 € |
| 25 | 0,23920 € | 5,98 € |
| 50 | 0,22660 € | 11,33 € |
| 100 | 0,21420 € | 21,42 € |
| 250 | 0,19844 € | 49,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,17839 € | 160,55 € |
| 1.800 | 0,16864 € | 303,55 € |
| 2.700 | 0,16334 € | 441,02 € |
| 4.500 | 0,15709 € | 706,91 € |
| 6.300 | 0,15323 € | 965,35 € |
| 9.000 | 0,14937 € | 1.344,33 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |


