
TSS 62 N | |
|---|---|
DigiKey Part Number | 3746-TSS62NTR-ND - Tape & Reel (TR) 3746-TSS62NCT-ND - Cut Tape (CT) 3746-TSS62NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSS 62 N |
Description | SWITCH TACT 5MM BROWN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 6.00mm x 6.00mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 160gf |
Circuit SPST-NO | Operating Temperature -40°C ~ 85°C |
Switch Function Off-Mom | Actuator Material Thermoplastic |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.25mm |
Actuator Type Standard | Mechanical Life 150,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 5.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,25200 € | 2,52 € |
| 25 | 0,23560 € | 5,89 € |
| 50 | 0,22320 € | 11,16 € |
| 100 | 0,21100 € | 21,10 € |
| 250 | 0,19552 € | 48,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,17574 € | 158,17 € |
| 1.800 | 0,16615 € | 299,07 € |
| 2.700 | 0,16092 € | 434,48 € |
| 4.500 | 0,15476 € | 696,42 € |
| 6.300 | 0,15095 € | 950,99 € |
| 9.000 | 0,14714 € | 1.324,26 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

