
TSS 61 Y | |
|---|---|
DigiKey Part Number | 3746-TSS61YTR-ND - Tape & Reel (TR) 3746-TSS61YCT-ND - Cut Tape (CT) 3746-TSS61YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSS 61 Y |
Description | SWITCH TACT 4.3MM YELLOW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 4.30mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.00mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 520gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Thermoplastic | |
Switch Travel | 0.25mm | |
Mechanical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,26900 € | 2,69 € |
| 25 | 0,25120 € | 6,28 € |
| 50 | 0,23780 € | 11,89 € |
| 100 | 0,22490 € | 22,49 € |
| 250 | 0,20836 € | 52,09 € |
| 500 | 0,19664 € | 98,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,18570 € | 185,70 € |
| 2.000 | 0,17563 € | 351,26 € |
| 3.000 | 0,17015 € | 510,45 € |
| 5.000 | 0,16371 € | 818,55 € |
| 7.000 | 0,15973 € | 1.118,11 € |
| 10.000 | 0,15576 € | 1.557,60 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

