
TSS 61 K | |
|---|---|
DigiKey Part Number | 3746-TSS61KTR-ND - Tape & Reel (TR) 3746-TSS61KCT-ND - Cut Tape (CT) 3746-TSS61KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSS 61 K |
Description | SWITCH TACT 4.3MM BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 4.30mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.00mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 100gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Thermoplastic | |
Switch Travel | 0.25mm | |
Mechanical Life | 150,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,25000 € | 2,50 € |
| 25 | 0,23320 € | 5,83 € |
| 50 | 0,22080 € | 11,04 € |
| 100 | 0,20880 € | 20,88 € |
| 250 | 0,19348 € | 48,37 € |
| 500 | 0,18260 € | 91,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,17243 € | 172,43 € |
| 2.000 | 0,16305 € | 326,10 € |
| 3.000 | 0,15794 € | 473,82 € |
| 5.000 | 0,15193 € | 759,65 € |
| 7.000 | 0,14822 € | 1.037,54 € |
| 10.000 | 0,14450 € | 1.445,00 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

