
TSS 32 S | |
|---|---|
DigiKey Part Number | 3746-TSS32STR-ND - Tape & Reel (TR) 3746-TSS32SCT-ND - Cut Tape (CT) 3746-TSS32SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSS 32 S |
Description | SWITCH TACT 5MM SALMON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 5.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.00mm x 3.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 320gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 90°C | |
Actuator Material | Polyphthalamide (PPA) | |
Switch Travel | 0.25mm | |
Mechanical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,26900 € | 2,69 € |
| 25 | 0,25120 € | 6,28 € |
| 50 | 0,23780 € | 11,89 € |
| 100 | 0,22490 € | 22,49 € |
| 250 | 0,20836 € | 52,09 € |
| 500 | 0,19664 € | 98,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | 0,17877 € | 286,03 € |
| 3.200 | 0,16931 € | 541,79 € |
| 4.800 | 0,16420 € | 788,16 € |
| 8.000 | 0,15822 € | 1.265,76 € |
| 11.200 | 0,15454 € | 1.730,85 € |
| 16.000 | 0,15087 € | 2.413,92 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

