
TSS 32 N | |
---|---|
DigiKey Part Number | 3746-TSS32NTR-ND - Tape & Reel (TR) 3746-TSS32NCT-ND - Cut Tape (CT) 3746-TSS32NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSS 32 N |
Description | SWITCH TACT 5MM BROWN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 5.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.00mm x 3.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 90°C | |
Actuator Material | Polyphthalamide (PPA) | |
Switch Travel | 0.25mm | |
Mechanical Life | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,31000 € | 0,31 € |
10 | 0,26800 € | 2,68 € |
25 | 0,25040 € | 6,26 € |
50 | 0,23700 € | 11,85 € |
100 | 0,22410 € | 22,41 € |
250 | 0,20768 € | 51,92 € |
500 | 0,19600 € | 98,00 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.600 | 0,17819 € | 285,10 € |
3.200 | 0,16876 € | 540,03 € |
4.800 | 0,16367 € | 785,62 € |
8.000 | 0,15770 € | 1.261,60 € |
11.200 | 0,15404 € | 1.725,25 € |
16.000 | 0,15038 € | 2.406,08 € |
40.000 | 0,14201 € | 5.680,40 € |
Unit Price without VAT: | 0,31000 € |
---|---|
Unit Price with VAT: | 0,36890 € |