
TSP 1 C-RA | |
|---|---|
DigiKey Part Number | 3746-TSP1C-RA-ND |
Manufacturer | |
Manufacturer Product Number | TSP 1 C-RA |
Description | SWITCH PUSHBUTTON OFF - MOM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Current Rating (Amps) 0.4VA (AC/DC) |
Mfr | Voltage Rating - AC 20 V |
Series | Voltage Rating - DC 20 V |
Packaging Tray | Actuator Type Round, Plunger |
Part Status Active | Actuator Marking No Marking |
Mounting Type Through Hole, Right Angle | Termination Style PC Pin |
Type Standard | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function Off-Mom | Electrical Life 30,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,93000 € | 2,93 € |
| 10 | 2,45500 € | 24,55 € |
| 25 | 2,27480 € | 56,87 € |
| 50 | 2,14660 € | 107,33 € |
| 100 | 2,02660 € | 202,66 € |
| 270 | 1,87107 € | 505,19 € |
| 540 | 1,77448 € | 958,22 € |
| 1.080 | 1,68781 € | 1.822,83 € |
| 5.130 | 1,52735 € | 7.835,31 € |
| Unit Price without VAT: | 2,93000 € |
|---|---|
| Unit Price with VAT: | 3,48670 € |


