
TSLE 6868 R WNN | |
|---|---|
DigiKey Part Number | 3746-TSLE6868RWNN-ND |
Manufacturer | |
Manufacturer Product Number | TSLE 6868 R WNN |
Description | ILLUMINATED PUSHBUTTON SWITCH WA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard, Illuminated Through Hole |
Datasheet | Datasheet |
Category | Current Rating (Amps) 50mA (DC) |
Mfr | Voltage Rating - DC 12 V |
Series | Actuator Type Round, Button |
Packaging Tray | Color - Actuator/Cap White |
Part Status Active | Illumination Type, Color LED, White |
Mounting Type Through Hole | Termination Style PC Pin |
Type Standard, Illuminated | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit | Operating Temperature -40°C ~ 85°C |
Switch Function Off-Mom | Mechanical Life 300,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,90000 € | 2,90 € |
| 10 | 2,43000 € | 24,30 € |
| 25 | 2,25240 € | 56,31 € |
| 180 | 1,91322 € | 344,38 € |
| 360 | 1,81169 € | 652,21 € |
| 540 | 1,75691 € | 948,73 € |
| 1.080 | 1,67092 € | 1.804,59 € |
| 2.520 | 1,57874 € | 3.978,42 € |
| 5.040 | 1,51329 € | 7.626,98 € |
| Unit Price without VAT: | 2,90000 € |
|---|---|
| Unit Price with VAT: | 3,45100 € |

