
TSE 21495 S | |
---|---|
DigiKey Part Number | 3746-TSE21495S-ND |
Manufacturer | |
Manufacturer Product Number | TSE 21495 S |
Description | SWITCH TACT OFF - MOM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.1A @ 42VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 4.95mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | PC Pin | |
Outline | 12.00mm x 12.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 367gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 90°C | |
Actuator Material | Silicone Rubber | |
Switch Travel | 0.61mm | |
Mechanical Life | 5,000,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,89000 € | 0,89 € |
10 | 0,77700 € | 7,77 € |
30 | 0,72700 € | 21,81 € |
60 | 0,69700 € | 41,82 € |
120 | 0,66783 € | 80,14 € |
270 | 0,63507 € | 171,47 € |
510 | 0,61037 € | 311,29 € |
1.020 | 0,58436 € | 596,05 € |
5.010 | 0,52838 € | 2.647,18 € |
Unit Price without VAT: | 0,89000 € |
---|---|
Unit Price with VAT: | 1,05910 € |