
TSE 21495 S-1 | |
|---|---|
DigiKey Part Number | 3746-TSE21495S-1-ND |
Manufacturer | |
Manufacturer Product Number | TSE 21495 S-1 |
Description | SWITCH TACT OFF - MOM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style PC Pin |
Series | Outline 12.00mm x 12.00mm |
Packaging Tube | Illumination Non-Illuminated |
Part Status Active | Operating Force 367gf |
Circuit SPST-NO | Operating Temperature -40°C ~ 90°C |
Switch Function Off-Mom | Actuator Material Silicone Rubber |
Contact Rating @ Voltage 0.1A @ 42VDC | Switch Travel 0.61mm |
Actuator Type Standard | Mechanical Life 5,000,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 4.95mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,77500 € | 7,75 € |
| 30 | 0,71000 € | 21,30 € |
| 60 | 0,67050 € | 40,23 € |
| 120 | 0,63267 € | 75,92 € |
| 270 | 0,59141 € | 159,68 € |
| 510 | 0,56153 € | 286,38 € |
| 1.020 | 0,53163 € | 542,26 € |
| 5.010 | 0,47378 € | 2.373,64 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |

