
TS 66 N | |
|---|---|
DigiKey Part Number | 3746-TS66N-ND |
Manufacturer | |
Manufacturer Product Number | TS 66 N |
Description | SWITCH TACT 13MM BROWN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style PC Pin |
Series | Outline 6.00mm x 6.00mm |
Packaging Bag | Illumination Non-Illuminated |
Part Status Active | Operating Force 160gf |
Circuit SPST-NO | Operating Temperature -40°C ~ 85°C |
Switch Function Off-Mom | Actuator Material Polyphenylene Sulfide (PPS) |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.25mm |
Actuator Type Standard | Mechanical Life 150,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 13.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,21500 € | 2,15 € |
| 25 | 0,20160 € | 5,04 € |
| 50 | 0,19100 € | 9,55 € |
| 100 | 0,18060 € | 18,06 € |
| 250 | 0,16744 € | 41,86 € |
| 500 | 0,15800 € | 79,00 € |
| 1.000 | 0,14917 € | 149,17 € |
| 5.000 | 0,13130 € | 656,50 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

