
TS 66 K-RA | |
|---|---|
DigiKey Part Number | 3746-TS66K-RA-ND |
Manufacturer | |
Manufacturer Product Number | TS 66 K-RA |
Description | SWITCH TACT 11.85MM BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Actuator Length, Right Angle 11.85mm |
Mfr | Actuator Orientation Side Actuated |
Series | Termination Style PC Pin |
Packaging Bag | Outline 7.40mm x 6.55mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 100gf |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Actuator Material Thermoplastic |
Actuator Type Standard | Switch Travel 0.25mm |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,22100 € | 2,21 € |
| 25 | 0,20720 € | 5,18 € |
| 50 | 0,19620 € | 9,81 € |
| 100 | 0,18540 € | 18,54 € |
| 250 | 0,17188 € | 42,97 € |
| 500 | 0,16220 € | 81,10 € |
| 1.000 | 0,15313 € | 153,13 € |
| 5.000 | 0,13483 € | 674,15 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

