
TS 65 Y-RA | |
|---|---|
DigiKey Part Number | 3746-TS65Y-RA-ND |
Manufacturer | |
Manufacturer Product Number | TS 65 Y-RA |
Description | SWITCH TACT 8.35MM YELLOW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Actuator Length, Right Angle 8.35mm |
Mfr | Actuator Orientation Side Actuated |
Series | Termination Style PC Pin |
Packaging Bag | Outline 7.40mm x 6.55mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 520gf |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Actuator Material Thermoplastic |
Actuator Type Standard | Switch Travel 0.25mm |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,23100 € | 2,31 € |
| 25 | 0,21600 € | 5,40 € |
| 50 | 0,20460 € | 10,23 € |
| 100 | 0,19340 € | 19,34 € |
| 250 | 0,17928 € | 44,82 € |
| 500 | 0,16920 € | 84,60 € |
| 1.000 | 0,15976 € | 159,76 € |
| 5.000 | 0,14069 € | 703,45 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

