
TS 62 K-RA | |
|---|---|
DigiKey Part Number | 3746-TS62K-RA-ND |
Manufacturer | |
Manufacturer Product Number | TS 62 K-RA |
Description | SWITCH TACT 3.85MM BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
Category | Actuator Length, Right Angle 3.85mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style PC Pin |
Packaging Bag | Outline 7.40mm x 6.55mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 100gf |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Actuator Material Thermoplastic |
Actuator Type Standard | Switch Travel 0.25mm |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,20000 € | 2,00 € |
| 25 | 0,18680 € | 4,67 € |
| 50 | 0,17720 € | 8,86 € |
| 100 | 0,16780 € | 16,78 € |
| 250 | 0,15548 € | 38,87 € |
| 500 | 0,14672 € | 73,36 € |
| 1.000 | 0,13852 € | 138,52 € |
| 5.000 | 0,12187 € | 609,35 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

