
TS 61 N-RA | |
|---|---|
DigiKey Part Number | 3746-TS61N-RA-ND |
Manufacturer | |
Manufacturer Product Number | TS 61 N-RA |
Description | SWITCH TACT 3.15MM BROWN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
Category | Actuator Length, Right Angle 3.50mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style PC Pin |
Packaging Bag | Outline 7.40mm x 6.55mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 160gf |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Actuator Material Thermoplastic |
Actuator Type Standard | Switch Travel 0.25mm |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,18800 € | 1,88 € |
| 25 | 0,17600 € | 4,40 € |
| 50 | 0,16700 € | 8,35 € |
| 100 | 0,15800 € | 15,80 € |
| 250 | 0,14648 € | 36,62 € |
| 500 | 0,13822 € | 69,11 € |
| 1.000 | 0,13048 € | 130,48 € |
| 5.000 | 0,11475 € | 573,75 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

