
TS 32 N | |
|---|---|
DigiKey Part Number | 3746-TS32N-ND |
Manufacturer | |
Manufacturer Product Number | TS 32 N |
Description | SWITCH TACT 5MM BROWN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
Category | Actuator Height off PCB, Vertical 5.00mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style PC Pin |
Packaging Tube | Outline 6.00mm x 3.50mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 160gf |
Switch Function Off-Mom | Operating Temperature -25°C ~ 70°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Actuator Material Thermoplastic |
Actuator Type Rectangular Button | Switch Travel 0.25mm |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,22100 € | 2,21 € |
| 25 | 0,20720 € | 5,18 € |
| 50 | 0,19620 € | 9,81 € |
| 135 | 0,18096 € | 24,43 € |
| 270 | 0,17078 € | 46,11 € |
| 540 | 0,16117 € | 87,03 € |
| 1.080 | 0,15218 € | 164,35 € |
| 5.130 | 0,13457 € | 690,34 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

