
TS 31 S | |
|---|---|
DigiKey Part Number | 3746-TS31S-ND |
Manufacturer | |
Manufacturer Product Number | TS 31 S |
Description | SWITCH TACT 4.3MM SALMON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
Category | Actuator Height off PCB, Vertical 4.30mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style PC Pin |
Packaging Tube | Outline 6.00mm x 3.50mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 320gf |
Switch Function Off-Mom | Operating Temperature -25°C ~ 70°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Actuator Material Thermoplastic |
Actuator Type Rectangular Button | Switch Travel 0.25mm |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,22700 € | 2,27 € |
| 25 | 0,21240 € | 5,31 € |
| 50 | 0,20120 € | 10,06 € |
| 135 | 0,18563 € | 25,06 € |
| 270 | 0,17522 € | 47,31 € |
| 540 | 0,16533 € | 89,28 € |
| 1.080 | 0,15612 € | 168,61 € |
| 5.130 | 0,13808 € | 708,35 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

