
TMPS 1 | |
|---|---|
DigiKey Part Number | 3746-TMPS1-ND |
Manufacturer | |
Manufacturer Product Number | TMPS 1 |
Description | SWITCH TACT OFF - MOM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 7.60mm x 7.60mm |
Packaging Tube | Illumination Non-Illuminated |
Part Status Active | Operating Force 459gf |
Circuit SPST-NO | Operating Temperature -40°C ~ 85°C |
Switch Function Off-Mom | Actuator Material Silicone Rubber |
Contact Rating @ Voltage 0.02A @ 24VDC | Switch Travel 0.75mm |
Actuator Type Standard | Mechanical Life 1,000,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 4.20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 € | 2,50 € |
| 10 | 2,10000 € | 21,00 € |
| 25 | 1,94680 € | 48,67 € |
| 50 | 1,83720 € | 91,86 € |
| 100 | 1,73420 € | 173,42 € |
| 250 | 1,61000 € | 402,50 € |
| 500 | 1,52560 € | 762,80 € |
| 1.000 | 1,44961 € | 1.449,61 € |
| 5.000 | 1,30428 € | 6.521,40 € |
| Unit Price without VAT: | 2,50000 € |
|---|---|
| Unit Price with VAT: | 2,97500 € |

