
TMP 1-1 | |
|---|---|
DigiKey Part Number | 3746-TMP1-1-ND |
Manufacturer | |
Manufacturer Product Number | TMP 1-1 |
Description | SWITCH TACT OFF - MOM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style PC Pin |
Series | Outline 7.60mm x 7.60mm |
Packaging Tube | Illumination Non-Illuminated |
Part Status Active | Operating Force 459gf |
Circuit SPST-NO | Ingress Protection IP67 - Dust Tight, Waterproof |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.02A @ 50VDC | Actuator Material Silicone Rubber |
Actuator Type Standard | Switch Travel 0.45mm |
Mounting Type | Mechanical Life 1,000,000 Cycles |
Actuator Height off PCB, Vertical 4.85mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| 10 | 1,08700 € | 10,87 € |
| 25 | 1,00920 € | 25,23 € |
| 50 | 0,95300 € | 47,65 € |
| 100 | 0,89940 € | 89,94 € |
| 250 | 0,83360 € | 208,40 € |
| 500 | 0,78836 € | 394,18 € |
| 1.000 | 0,74717 € | 747,17 € |
| 5.000 | 0,66729 € | 3.336,45 € |
| Unit Price without VAT: | 1,28000 € |
|---|---|
| Unit Price with VAT: | 1,52320 € |


