
TME 1 | |
|---|---|
DigiKey Part Number | 3746-TME1-ND |
Manufacturer | |
Manufacturer Product Number | TME 1 |
Description | SWITCH TACT OFF - MOM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
Category | Actuator Height off PCB, Vertical 4.00mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style PC Pin |
Packaging Tube | Outline 7.50mm x 6.50mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 204gf |
Switch Function Off-Mom | Operating Temperature -25°C ~ 70°C |
Contact Rating @ Voltage 0.05A @ 48VDC | Actuator Material Polyamide (PA), Nylon |
Actuator Type Standard | Mechanical Life 300,000 Cycles |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 € | 1,78 € |
| 10 | 1,50400 € | 15,04 € |
| 25 | 1,39560 € | 34,89 € |
| 50 | 1,31700 € | 65,85 € |
| 100 | 1,24310 € | 124,31 € |
| 250 | 1,15296 € | 288,24 € |
| 500 | 1,09132 € | 545,66 € |
| 1.000 | 1,03551 € | 1.035,51 € |
| 5.000 | 0,92803 € | 4.640,15 € |
| Unit Price without VAT: | 1,78000 € |
|---|---|
| Unit Price with VAT: | 2,11820 € |

