
TM81 FB-RA | |
|---|---|
DigiKey Part Number | 3746-TM81FB-RA-ND |
Manufacturer | |
Manufacturer Product Number | TM81 FB-RA |
Description | ILLUMINATED PUSHBUTTON SWITCH, O |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard, Illuminated Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole, Right Angle | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 32 V | |
Actuator Type | Round, Button | |
Color - Actuator/Cap | Blue | |
Illumination Type, Color | LED, Blue | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -40°C ~ 85°C | |
Mechanical Life | 25,000 Cycles | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,36000 € | 5,36 € |
| 10 | 4,62700 € | 46,27 € |
| 25 | 4,36400 € | 109,10 € |
| 55 | 4,14891 € | 228,19 € |
| 110 | 3,96818 € | 436,50 € |
| 275 | 3,74084 € | 1.028,73 € |
| 550 | 3,57724 € | 1.967,48 € |
| 1.045 | 3,43187 € | 3.586,30 € |
| Unit Price without VAT: | 5,36000 € |
|---|---|
| Unit Price with VAT: | 6,37840 € |

