
SST 1 DB-R | |
|---|---|
DigiKey Part Number | 3746-SST1DB-RTR-ND - Tape & Reel (TR) 3746-SST1DB-RCT-ND - Cut Tape (CT) 3746-SST1DB-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SST 1 DB-R |
Description | SWITCH TOGGLE ON - ON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount, Right Angle | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Standard Round | |
Actuator Length | 6.10mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Gull Wing | |
Panel Cutout Dimensions | - | |
Bushing Thread | Unthreaded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,86000 € | 3,86 € |
| 10 | 3,22200 € | 32,22 € |
| 25 | 2,98520 € | 74,63 € |
| 50 | 2,81740 € | 140,87 € |
| 100 | 2,66110 € | 266,11 € |
| 250 | 2,47412 € | 618,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,34804 € | 1.174,02 € |
| 1.000 | 2,23517 € | 2.235,17 € |
| 1.500 | 2,17510 € | 3.262,65 € |
| 2.500 | 2,10543 € | 5.263,58 € |
| 3.500 | 2,06308 € | 7.220,78 € |
| Unit Price without VAT: | 3,86000 € |
|---|---|
| Unit Price with VAT: | 4,59340 € |

