
SMS 504 | |
|---|---|
DigiKey Part Number | 3746-SMS504-ND |
Manufacturer | |
Manufacturer Product Number | SMS 504 |
Description | DIP SWITCH 11.40 MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 100mA 50VDC |
Datasheet | Datasheet |
Category | Contact Material Beryllium Copper |
Manufacturer Knitter-Switch | Contact Finish Gold |
Series | Height Above Board 0.089" (2.25mm) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Termination Style Gull Wing |
Circuit SPST | Pitch 0.100" (2.54mm), Full |
Number of Positions 4 | Washable Yes |
Current Rating (Amps) 100mA | Operating Temperature -40°C ~ 105°C |
Voltage Rating 50VDC | Body Material Polyphenylene Sulfide (PPS) |
Actuator Type Slide (Standard) | Length 0.449" (11.40mm) |
Actuator Level Flush, Recessed | Mechanical Life 1,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,43000 € | 3,43 € |
| 10 | 2,86800 € | 28,68 € |
| 40 | 2,55450 € | 102,18 € |
| 80 | 2,41175 € | 192,94 € |
| 120 | 2,33308 € | 279,97 € |
| 280 | 2,18146 € | 610,81 € |
| 520 | 2,08169 € | 1.082,48 € |
| 1.000 | 1,98643 € | 1.986,43 € |
| Unit Price without VAT: | 3,43000 € |
|---|---|
| Unit Price with VAT: | 4,08170 € |


