
SMR 8016-1 | |
|---|---|
DigiKey Part Number | 3746-SMR8016-1-ND |
Manufacturer | |
Manufacturer Product Number | SMR 8016-1 |
Description | ROTARY CODED SWITCH, SMT, HEXADE |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Hexadecimal 16 Position Surface Mount Rotary with Shaft Actuator 30mA 15VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knitter-Switch | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Circuit | Hexadecimal | |
Number of Positions | 16 | |
Current Rating (Amps) | 30mA | |
Voltage Rating | 15VDC | |
Actuator Type | Rotary with Shaft | |
Actuator Level | Raised | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Height Above Board | 0.157" (4.00mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.050" (1.27mm), Half | |
Washable | Yes | |
Features | - | |
Operating Temperature | -25°C ~ 85°C | |
Body Material | Polyphenylene Sulfide (PPS) | |
Length | 0.295" (7.50mm) | |
Mechanical Life | 20,000 Cycles | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,30000 € | 7,30 € |
| 5 | 6,26800 € | 31,34 € |
| 10 | 5,87000 € | 58,70 € |
| 25 | 5,38200 € | 134,55 € |
| 50 | 5,03820 € | 251,91 € |
| 100 | 4,71570 € | 471,57 € |
| 400 | 4,12740 € | 1.650,96 € |
| 800 | 3,85905 € | 3.087,24 € |
| 1.200 | 3,70946 € | 4.451,35 € |
| Unit Price without VAT: | 7,30000 € |
|---|---|
| Unit Price with VAT: | 8,68700 € |

