Dip Switch Hexadecimal 16 Position Surface Mount Rotary with Shaft Actuator 100mA 5VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMR 14016 T

DigiKey Part Number
3746-SMR14016TTR-ND - Tape & Reel (TR)
3746-SMR14016TCT-ND - Cut Tape (CT)
3746-SMR14016TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMR 14016 T
Description
MICROMINIATURE ROTARY CODED SWIT
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Dip Switch Hexadecimal 16 Position Surface Mount Rotary with Shaft Actuator 100mA 5VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Material
Phosphor Bronze
Manufacturer
Knitter-Switch
Contact Finish
Gold
Series
Height Above Board
0.118" (3.00mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Termination Style
Gull Wing
Circuit
Hexadecimal
Pitch
0.100" (2.54mm), Full
Number of Positions
16
Washable
Yes
Current Rating (Amps)
100mA
Operating Temperature
-40°C ~ 85°C
Voltage Rating
5VDC
Body Material
Liquid Crystal Polymer (LCP)
Actuator Type
Rotary with Shaft
Length
0.283" (7.20mm)
Actuator Level
Raised
Mechanical Life
20,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,67000 €4,67 €
54,01600 €20,08 €
103,76200 €37,62 €
253,44880 €86,22 €
503,22920 €161,46 €
1003,02300 €302,30 €
2502,76936 €692,34 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,59074 €1.295,37 €
1.0002,42269 €2.422,69 €
1.5002,32900 €3.493,50 €
2.5002,21557 €5.538,93 €
3.5002,19886 €7.696,01 €
Manufacturers Standard Package
Unit Price without VAT:4,67000 €
Unit Price with VAT:5,55730 €