
SMR 14010 T | |
|---|---|
DigiKey Part Number | 3746-SMR14010TTR-ND - Tape & Reel (TR) 3746-SMR14010TCT-ND - Cut Tape (CT) 3746-SMR14010TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMR 14010 T |
Description | MICROMINIATURE ROTARY CODED SWIT |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD 10 Position Surface Mount Rotary with Shaft Actuator 100mA 50VDC |
Datasheet | Datasheet |
Category | Contact Material Phosphor Bronze |
Manufacturer Knitter-Switch | Contact Finish Gold |
Series | Height Above Board 0.118" (3.00mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Termination Style Gull Wing |
Circuit BCD | Pitch 0.100" (2.54mm), Full |
Number of Positions 10 | Washable No |
Current Rating (Amps) 100mA | Operating Temperature -25°C ~ 75°C |
Voltage Rating 50VDC | Body Material Polyamide (PA9T) |
Actuator Type Rotary with Shaft | Length 0.283" (7.20mm) |
Actuator Level Flush, Recessed | Mechanical Life 20,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,67000 € | 4,67 € |
| 5 | 4,01600 € | 20,08 € |
| 10 | 3,76200 € | 37,62 € |
| 25 | 3,44880 € | 86,22 € |
| 50 | 3,22920 € | 161,46 € |
| 100 | 3,02300 € | 302,30 € |
| 250 | 2,76936 € | 692,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,59074 € | 1.295,37 € |
| 1.000 | 2,42269 € | 2.422,69 € |
| 1.500 | 2,32900 € | 3.493,50 € |
| 2.500 | 2,21557 € | 5.538,93 € |
| 3.500 | 2,19886 € | 7.696,01 € |
| Unit Price without VAT: | 4,67000 € |
|---|---|
| Unit Price with VAT: | 5,55730 € |

