
SMR 13016 T | |
|---|---|
DigiKey Part Number | 3746-SMR13016TTR-ND - Tape & Reel (TR) 3746-SMR13016TCT-ND - Cut Tape (CT) 3746-SMR13016TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMR 13016 T |
Description | MICROMINIATURE ROTARY CODED SWIT |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Hexadecimal 16 Position Surface Mount Rotary for Tool Actuator 100mA 5VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knitter-Switch | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | Hexadecimal | |
Number of Positions | 16 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 5VDC | |
Actuator Type | Rotary for Tool | |
Actuator Level | Flush, Recessed | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Height Above Board | 0.122" (3.10mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -25°C ~ 75°C | |
Body Material | Liquid Crystal Polymer (LCP) | |
Length | 0.283" (7.20mm) | |
Mechanical Life | 20,000 Cycles | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,59000 € | 4,59 € |
| 5 | 3,93400 € | 19,67 € |
| 10 | 3,68600 € | 36,86 € |
| 25 | 3,37920 € | 84,48 € |
| 50 | 3,16400 € | 158,20 € |
| 100 | 2,96190 € | 296,19 € |
| 250 | 2,71340 € | 678,35 € |
| 500 | 2,62796 € | 1.313,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,37384 € | 2.373,84 € |
| 2.000 | 2,21891 € | 4.437,82 € |
| 3.000 | 2,14702 € | 6.441,06 € |
| Unit Price without VAT: | 4,59000 € |
|---|---|
| Unit Price with VAT: | 5,46210 € |

