
SBS 9006 JTK | |
|---|---|
DigiKey Part Number | 3746-SBS9006JTKTR-ND - Tape & Reel (TR) 3746-SBS9006JTKCT-ND - Cut Tape (CT) 3746-SBS9006JTKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBS 9006 JTK |
Description | DUAL-IN-LINE SWITCH FOR SMT, IC- |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 6 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Contact Material Brass |
Manufacturer Knitter-Switch | Contact Finish Tin |
Series | Height Above Board 0.126" (3.20mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Termination Style J Lead |
Circuit SPST | Pitch 0.100" (2.54mm), Full |
Number of Positions 6 | Washable No |
Current Rating (Amps) 25mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 24VDC | Body Material Polyphenylene Sulfide (PPS) |
Actuator Type Slide (Standard) | Length 0.617" (15.68mm) |
Actuator Level Flush, Recessed | Mechanical Life 5,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,95000 € | 1,95 € |
| 10 | 1,64200 € | 16,42 € |
| 25 | 1,52280 € | 38,07 € |
| 100 | 1,35630 € | 135,63 € |
| 250 | 1,25824 € | 314,56 € |
| 500 | 1,19132 € | 595,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.100 | 1,12301 € | 1.235,31 € |
| 2.200 | 1,06975 € | 2.353,45 € |
| 3.300 | 1,04145 € | 3.436,78 € |
| 5.500 | 1,00867 € | 5.547,68 € |
| 7.700 | 0,98875 € | 7.613,38 € |
| Unit Price without VAT: | 1,95000 € |
|---|---|
| Unit Price with VAT: | 2,32050 € |

